-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09 MODII HDR SR SFMNT B/A .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R3263
|
Newark | 09 Modii Hdr Sr Sfmnt B/A .100 |Amp Te Connectivity 146132-7 RoHS: Not Compliant Min Qty: 1265 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8240 / $0.8610 | Buy Now |
DISTI #
146132-7
|
Avnet Americas | Conn Unshrouded Header HDR 9 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 146132-7) RoHS: Compliant Min Qty: 1265 Package Multiple: 1265 Container: Tube | 0 |
|
RFQ | |
DISTI #
571-146132-7
|
Mouser Electronics | Headers & Wire Housings 09 MODII HDR SR SFMNT B/A .100 RoHS: Compliant | 0 |
|
$0.8280 / $0.8890 | Order Now |
DISTI #
72048056
|
RS | Connector, AMPMODU, 09 Modii Hdr Sr Sfmnt B/A .100 | TE Connectivity 146132-7 RoHS: Not Compliant Min Qty: 1265 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $0.9100 | RFQ |
|
Onlinecomponents.com | SURFACE MOUNT HEADER ASSEMBLY, MOD II, BREAKAWAY, VERTICAL, SINGLE ROW, .100 C/L, .025 SQ. POST RoHS: Compliant | 0 |
|
$0.8310 / $1.2090 | Buy Now |
|
Master Electronics | SURFACE MOUNT HEADER ASSEMBLY, MOD II, BREAKAWAY, VERTICAL, SINGLE ROW, .100 C/L, .025 SQ. POST RoHS: Compliant | 0 |
|
$0.8310 / $1.2090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
146132-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
146132-7
TE Connectivity
09 MODII HDR SR SFMNT B/A .100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.092 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.884 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.667 mm | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .417 N |