-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 MODII HDR DRST SFMNT B/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B449
|
Newark | 10 Modii Hdr Drst Sfmnt B/A Rohs Compliant: No |Amp Te Connectivity 146134-4 Min Qty: 5670 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 | Buy Now |
DISTI #
146134-4
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: 146134-4) RoHS: Compliant Min Qty: 5670 Package Multiple: 1890 Lead time: 11 Weeks, 4 Days Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | SURFACE MOUNT HEADER ASSEMBLY, MOD II, BREAKAWAY, VERTICAL, DOUBLE ROW, .100 X.100 CL, .025 SQ. POST |
3811 In Stock |
|
$0.3522 / $0.5817 | Buy Now |
DISTI #
69768172
|
Verical | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Tube RoHS: Compliant Min Qty: 136 Package Multiple: 1 | Americas - 3748 |
|
$0.4400 / $0.4600 | Buy Now |
|
Bristol Electronics | 2631 |
|
RFQ | ||
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 10 Contacts, Pin, 0.1 Pitch | 20 |
|
$0.6733 / $0.8079 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 10 Contacts, Pin, 0.1 Pitch | 240 |
|
$0.1680 / $0.5600 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 10 Contacts, Pin, 0.1 Pitch | 27 |
|
$0.4480 / $0.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
146134-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
146134-4
TE Connectivity
10 MODII HDR DRST SFMNT B/A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.192 inch | |
Body Depth | 0.153 inch | |
Body Length | 0.484 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.207 mm | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |