-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14 MODII HDR DRST SFMNT B/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9360
|
Newark | 14 Modii Hdr Drst Sfmnt B/A |Amp Te Connectivity 146134-6 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 1150 |
|
$0.8990 / $1.2800 | Buy Now |
DISTI #
11H5139
|
Newark | 14 Modii Hdr Drst Sfmnt B/A Rohs Compliant: No |Amp Te Connectivity 146134-6 Min Qty: 4050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6260 | Buy Now |
DISTI #
571-1461346
|
Mouser Electronics | Headers & Wire Housings 14P 2X7 SFMNT HDR RoHS: Not Compliant | 0 |
|
$0.6120 / $0.6300 | Order Now |
DISTI #
72052270
|
RS | Connector, AMPMODU, 14 Modii Hdr Drst Sfmnt B/A | TE Connectivity 146134-6 RoHS: Not Compliant Min Qty: 4050 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.6800 | RFQ |
|
Onlinecomponents.com | SURFACE MOUNT HEADER ASSEMBLY, MOD II, BREAKAWAY, VERTICAL, DOUBLE ROW, .100 X.100 CL, .025 SQ. POST |
5264 In Stock |
|
$0.6460 / $1.0930 | Buy Now |
|
Bristol Electronics | 1020 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 860 |
|
$0.1995 / $0.7125 | Buy Now |
|
Quest Components | 14 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | 688 |
|
$0.2850 / $0.9500 | Buy Now |
|
Quest Components | 14 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | 48 |
|
$1.2500 / $2.5000 | Buy Now |
DISTI #
TE Connectivity 146134-6
|
PEI Genesis | Board Connector 14 Contact(s) | 1150 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
146134-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
146134-6
TE Connectivity
14 MODII HDR DRST SFMNT B/A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.192 inch | |
Body Depth | 0.153 inch | |
Body Length | 0.684 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.207 mm | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |