-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MODII HDR DRST SFMNT B/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B0860
|
Newark | 16 Modii Hdr Drst Sfmnt B/A Rohs Compliant: No |Amp Te Connectivity 146134-7 Min Qty: 3510 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7210 | Buy Now |
DISTI #
146134-7
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: 146134-7) RoHS: Not Compliant Min Qty: 3510 Package Multiple: 3510 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
571-146134-7
|
Mouser Electronics | Headers & Wire Housings 16 MODII HDR DRST SF RoHS: Compliant | 0 |
|
$0.7690 / $0.7880 | Order Now |
|
Onlinecomponents.com | SURFACE MOUNT HEADER ASSEMBLY, MOD II, BREAKAWAY, VERTICAL, DOUBLE ROW, .100 X.100 CL, .025 SQ. POST | 0 |
|
$0.6570 / $1.3760 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | 240 |
|
$0.4830 / $1.6100 | Buy Now |
|
Quest Components | 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | 404 |
|
$1.0268 / $2.2200 | Buy Now |
|
Master Electronics | SURFACE MOUNT HEADER ASSEMBLY, MOD II, BREAKAWAY, VERTICAL, DOUBLE ROW, .100 X.100 CL, .025 SQ. POST | 0 |
|
$0.6570 / $1.3760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
146134-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
146134-7
TE Connectivity
16 MODII HDR DRST SFMNT B/A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.192 inch | |
Body Depth | 0.153 inch | |
Body Length | 0.784 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.207 mm | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 146134-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 146134-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54202-F0808CLF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | 146134-7 vs 54202-F0808CLF |
54202-F08-08A | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 146134-7 vs 54202-F08-08A |
54202-F08-08P | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 146134-7 vs 54202-F08-08P |
54202-G08-08P | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 146134-7 vs 54202-G08-08P |
54202-S08-08T | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 146134-7 vs 54202-S08-08T |
54202-F08-08A | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 146134-7 vs 54202-F08-08A |
54202-T08-08A | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 146134-7 vs 54202-T08-08A |
54202-T08-08P | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 146134-7 vs 54202-T08-08P |
54202-G0808CLF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 146134-7 vs 54202-G0808CLF |
54202-G08-08A | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 146134-7 vs 54202-G08-08A |