There are no models available for this part yet.
Overview of 1461R by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS51461RGET | Texas Instruments | 3.3V to 5V Input, 6A, D-CAP+ Mode Synchronous Step-Down Converter with 2-Bit VID 24-VQFN -40 to 85 | |
TPS51461RGER | Texas Instruments | 3.3V to 5V Input, 6A, D-CAP+ Mode Synchronous Step-Down Converter with 2-Bit VID 24-VQFN -40 to 85 |
Price & Stock for 1461R by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94C9884
|
Newark | Insulated Shorting Plug, 2Way, 6.4Mm, Accessory Type:Shorting Plug, For Use With:1 Mm (0.040") Jacks & Sockets, No. Of Positions:2Positions, Pitch Spacing:6.4Mm, Product Range:-, Colour:Red Rohs Compliant: Yes |Keystone 1461R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8330 | Buy Now | |
DISTI #
36-1461R-ND
|
DigiKey | PLUG SHORTING INSULATED RED Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2452 In Stock |
|
$0.9600 / $2.0600 | Buy Now | |
DISTI #
534-1461R
|
Mouser Electronics | Circuit Board Hardware - PCB RD Insltg Shrtng plg .250x.375 RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
71171833
|
RS | Micro Pins,.04",Shorting Plug,.25" Wide, Brass Pin, Gold Finish, Red | Keystone Electronics 1461R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $1.1400 | RFQ | |
Bisco Industries | 10 |
|
Buy Now | ||||
DISTI #
000000000000357458
|
Sager | Circuit Board Hardware - PCB RD Insltg Shrtng plg .250x.375 | 0 |
|
Buy Now |
CAD Models for 1461R by Keystone Electronics Corp
Part Data Attributes for 1461R by Keystone Electronics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEYSTONE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Keystone Electronics
|
Connector Type
|
INTERCONNECTION DEVICE
|