There are no models available for this part yet.
Overview of 1462041-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1462041-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1462041-5-ND
|
DigiKey | RELAY TELECOM SPST 2A 4.5V Min Qty: 2000 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6159 | Buy Now | |
DISTI #
1462041-5
|
Avnet Americas | Relay Signal SPST-NO 250VAC 4.5VDC PC Pins Through Hole Tube - Rail/Tube (Alt: 1462041-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 24 Weeks, 6 Days Container: Tube | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$2.3200 | Buy Now | ||
DISTI #
AMP1462041-5
|
Heilind Electronics | IMB02CTS=IM RELAY 140MW 4.5VDI | Americas - 0 in Stock |
|
$2.5948 / $2.7370 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3000 / $6.2900 | Buy Now | ||
DISTI #
AMP1462041-5
|
Interstate Connecting Components | IMB02CTS=IM RELAY 140MW 4.5VDI | 0 |
|
$2.5948 / $2.7370 | Buy Now | |
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ | |||
DISTI #
1462041-5
|
Avnet Abacus | Relay Signal SPST-NO 250VAC 4.5VDC PC Pins Through Hole Tube (Alt: 1462041-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
1462041-5
|
Avnet Abacus | Relay Signal SPST-NO 250VAC 4.5VDC PC Pins Through Hole Tube (Alt: 1462041-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S757106904593
|
Chip1Stop | Signal Relay 4.5VDC 2A SPST-NO(10x6x5.65)mm THT Automotive RoHS: Compliant | 5000 |
|
$2.2400 / $3.0200 | Buy Now |
CAD Models for 1462041-5 by TE Connectivity
Part Data Attributes for 1462041-5 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks, 6 Days
|
Body Breadth
|
6 mm
|
Body Height
|
5.65 mm
|
Body Length or Diameter
|
10 mm
|
Coil Operate Voltage(DC)
|
3.38 V
|
Coil Power
|
140 mW
|
Coil Release Voltage(DC)
|
0.45 V
|
Coil Resistance
|
145 Ω
|
Coil Voltage(DC)-Max
|
10.8 V
|
Coil Voltage-Nom
|
4.5 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Power Rating R Load
|
62.5VA@250VAC
|
Contact (AC) Max Rating R Load
|
2A@250VAC
|
Contact Current(AC)-Max
|
2 A
|
Contact Current(DC)-Max
|
2 A
|
Contact (DC) Max Power Rating R Load
|
60W@220VDC
|
Contact (DC) Max Rating R Load
|
2A@220VDC
|
Contact Resistance
|
100 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
220 V
|
Contact/Output Supply Type
|
AC/DC
|
End Contact Material
|
Palladium Ruthenium
|
End Contact Plating
|
GOLD
|
Input Switching Control Type
|
Random
|
Insulation Resistance
|
1000000000 Ω
|
Number of Terminals
|
4
|
Operate Time
|
3 ms
|
Physical Dimension
|
10mm x 6mm x 5.65mm
|
Relay Form
|
1 FORM A
|
Relay Function
|
SPST
|
Termination Type
|
SOLDER
|