-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12963-ND
|
DigiKey | RF ANT 1.561/1.575GHZ PCB 100MM Min Qty: 1 Lead time: 43 Weeks Container: Bulk |
854 In Stock |
|
$1.4551 / $3.0100 | Buy Now |
DISTI #
1462200100
|
Avnet Americas | Antenna GPS/WiFi 3.8dBi 5000MHz Screw Carton - Tape and Reel (Alt: 1462200100) RoHS: Not Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$1.5934 / $2.5529 | Buy Now |
DISTI #
20152527
|
Verical | Antenna GPS/WLAN 3.8dBi Gain 1602MHz/2483.5MHz/6000MHz/5850MHz Film Min Qty: 32 Package Multiple: 16 | Americas - 17504 |
|
$1.3400 / $2.0900 | Buy Now |
DISTI #
77778849
|
Verical | Antenna GPS/WLAN 3.8dBi Gain 1602MHz/2483.5MHz/6000MHz/5850MHz Film Min Qty: 19 Package Multiple: 1 | Americas - 65 |
|
$3.7879 / $4.1746 | Buy Now |
DISTI #
146220-0100
|
TTI | Antennas GPS & WiFi PCB Ant 16.6mmW 100mm LGTH RoHS: Compliant pbFree: Pb-Free Min Qty: 1920 Package Multiple: 16 Container: Each | Americas - 0 |
|
$1.5500 / $1.6300 | Buy Now |
DISTI #
1462200100
|
Avnet Americas | Antenna GPS/WiFi 3.8dBi 5000MHz Screw Carton - Tape and Reel (Alt: 1462200100) RoHS: Not Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$1.5934 / $2.5529 | Buy Now |
DISTI #
1462200100
|
TME | Antenna, Bluetooth,WiFi,ZigBee, 2.4dBi,2.9dBi,3.5dBi,3.8dBi Min Qty: 1 | 65 |
|
$2.8500 / $3.2200 | Buy Now |
DISTI #
MOL146220-0100
|
Interstate Connecting Components | GPS WIFI COMBO PCB ANT*100mm | 720 |
|
$1.9042 / $2.1899 | Buy Now |
DISTI #
1462200100
|
Avnet Abacus | Antenna GPS/WiFi 3.8dBi 5000MHz Screw Carton - Tape and Reel (Alt: 1462200100) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1462200100
Molex
Buy Now
|
Compare Parts:
1462200100
Molex
|
Samacsys Manufacturer | Molex |