Part Details for 146229-1 by TE Connectivity
Overview of 146229-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 146229-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8498
|
Newark | 68 Memcd Rcpt Smt 6.0 Ld |Amp Te Connectivity 146229-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1344 |
|
$4.9100 / $7.1300 | Buy Now |
|
Onlinecomponents.com | PC Card (PCMCIA) Connectors & Accessories |
1344 Partner Stock |
|
$5.1400 / $9.4400 | Buy Now |
|
Bristol Electronics | 957 |
|
RFQ | ||
|
Bristol Electronics | 1220 |
|
RFQ | ||
|
Quest Components | 765 |
|
$3.6000 / $7.2000 | Buy Now | |
DISTI #
TE Connectivity 146229-1
|
PEI Genesis | PCMCIA Connector, 68 Contact | 1344 |
|
Buy Now | |
|
Master Electronics | PC Card (PCMCIA) Connectors & Accessories |
1344 Partner Stock |
|
$5.1400 / $9.4400 | Buy Now |
Part Details for 146229-1
146229-1 CAD Models
146229-1 Part Data Attributes
|
146229-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
146229-1
TE Connectivity
PCMCIA CONNECTOR,CABLE MNT,PLUG,68 CONTACTS,SKT,0.05 PITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Body Breadth | 0.13 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.87 inch | |
Body/Shell Style | PLUG | |
Connector Type | PCMCIA CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .5838 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 68 | |
Withdrawl Force-Min | .1112 N |
Alternate Parts for 146229-1
This table gives cross-reference parts and alternative options found for 146229-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 146229-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
146173-1 | PCMCIA CONNECTOR,CABLE MNT,PLUG,68 CONTACTS,SKT,0.05 PITCH | TE Connectivity | 146229-1 vs 146173-1 |
146228-1 | PCMCIA CONNECTOR,CABLE MNT,PLUG,68 CONTACTS,SKT,0.05 PITCH | TE Connectivity | 146229-1 vs 146228-1 |
0052D-72-S-02-A | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | 146229-1 vs 0052D-72-S-02-A |
0052D-72-S-02-C | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | 146229-1 vs 0052D-72-S-02-C |