146274-8
Description: 08 MODII HDR SRST B/A .100CL

Overview of 146274-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 146274-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 33B5073
Newark 08 Modii Hdr Srst B/A .100Cl Rohs Compliant: No |Amp Te Connectivity 146274-8 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 146274-8
Avnet Americas Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 146274-8) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 23 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 571-146274-8
Mouser Electronics Headers & Wire Housings 08 MODII HDR SRST B/A .100CL RoHS: Not Compliant 0
  • 1,200 $1.0300
  • 2,600 $1.0000
  • 5,000 $0.9820
$0.9820 / $1.0300 Order Now
DISTI # 72047785
RS Connector, AMPMODU, 08 Modii Hdr Srst B/A .100Cl | TE Connectivity 146274-8 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk 0
  • 1,200 $1.0300
  • 2,400 $1.0100
$1.0100 / $1.0300 RFQ
Onlinecomponents.com HEADER ASSEMBLY, MOD II, BREAKAWAY, SINGLE ROW, 0
  • 300 $1.2940
  • 600 $0.9710
  • 900 $0.9060
  • 1,200 $0.8880
$0.8880 / $1.2940 Buy Now
Bristol Electronics   260
RFQ
Master Electronics HEADER ASSEMBLY, MOD II, BREAKAWAY, SINGLE ROW, 0
  • 300 $1.2940
  • 600 $0.9710
  • 900 $0.9060
  • 1,200 $0.8880
$0.8880 / $1.2940 Buy Now

CAD Models for 146274-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 146274-8 by TE Connectivity

146274-8
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
23 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Body Breadth
0.09 inch
Body Depth
0.09 inch
Body Length
0.784 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
200u inch
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Length
0.125 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. 146274-8
    TE Connectivity
    08 MODII HDR SRST B/A .100CL
    VS

Alternate Parts for 146274-8

This table gives cross-reference parts and alternative options found for 146274-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 146274-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5-87348-8 08 MODII HDR SRST UNSHRD .100 TE Connectivity 146274-8 vs 5-87348-8
87348-8 08 MODII HDR SRST UNSHRD .100 TE Connectivity 146274-8 vs 87348-8
Part Number Description Manufacturer Compare
TSW-110-14-T-S-002 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc 146274-8 vs TSW-110-14-T-S-002
TSW-110-07-T-S-009 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc 146274-8 vs TSW-110-07-T-S-009
TSW-109-14-G-S-006 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc 146274-8 vs TSW-109-14-G-S-006
TSW-108-07-L-S-007 Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc 146274-8 vs TSW-108-07-L-S-007
TSW-108-26-T-S-005 Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc 146274-8 vs TSW-108-26-T-S-005
TSW-108-07-S-S-007 Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc 146274-8 vs TSW-108-07-S-S-007
TSW-110-07-G-S-010 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc 146274-8 vs TSW-110-07-G-S-010
TSW-109-23-F-S Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 146274-8 vs TSW-109-23-F-S
TSW-108-07-G-S-004 Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc 146274-8 vs TSW-108-07-G-S-004
TSW-110-07-G-S-009 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc 146274-8 vs TSW-110-07-G-S-009

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 146274-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 146274-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 146274-8 would you like to use for your alert(s)?
  • Please alert me when 146274-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 146274-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 146274-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 146274-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 146274-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 146274-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: