146276-3
Description: 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER

Overview of 146276-3 by TE's AMP

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Telecommunications Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for 146276-3 by TE's AMP
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 146276-3 by TE's AMP

146276-3
TE's AMP
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
Additional Feature
AMPMODU
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
3
UL Flammability Code
94V-0
Want to compare parts?
  1. 146276-3
    TE's AMP
    3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
    VS

Alternate Parts for 146276-3

This table gives cross-reference parts and alternative options found for 146276-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 146276-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5-146276-3 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle TE Connectivity 146276-3 vs 5-146276-3
102972-3 03 MODII HDR SRST B/A .100CL TE Connectivity 146276-3 vs 102972-3
87224-3 03 MODII HDR SRST UNSHRD .100 TE Connectivity 146276-3 vs 87224-3
PEG03SS-GAR Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle Crane Connectors 146276-3 vs PEG03SS-GAR
Part Number Description Manufacturer Compare
77311RTATT03LF Board Connector Amphenol FCi 146276-3 vs 77311RTATT03LF
77311R8ALT03LF Board Connector Amphenol FCi 146276-3 vs 77311R8ALT03LF
77311R1AST03LF Board Connector Amphenol FCi 146276-3 vs 77311R1AST03LF
77311RSAWT03LF Board Connector Amphenol FCi 146276-3 vs 77311RSAWT03LF
77311RTAMT03LF Board Connector Amphenol FCi 146276-3 vs 77311RTAMT03LF
77311R8BCT03LF Board Connector Amphenol FCi 146276-3 vs 77311R8BCT03LF
77311R1BJT03LF Board Connector Amphenol FCi 146276-3 vs 77311R1BJT03LF
54101-G08-03LF Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, LEAD FREE Amphenol FCi 146276-3 vs 54101-G08-03LF
77311RSBJT03LF Board Connector Amphenol FCi 146276-3 vs 77311RSBJT03LF
77311RSBFT03LF Board Connector Amphenol FCi 146276-3 vs 77311RSBFT03LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 146276-3 by TE's AMP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 146276-3 by TE's AMP

Select Manufacturer
Which Manufacturer of 146276-3 would you like to use for your alert(s)?
  • Please alert me when 146276-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 146276-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 146276-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 146276-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 146276-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 146276-3 by TE's AMP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: