There are no models available for this part yet.
Overview of 146474-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 146474-7 by TE Connectivity
Part Data Attributes for 146474-7 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
AMPMODU
|
Body Breadth
|
0.092 inch
|
Body Length
|
0.684 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
750VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
100u inch
|
Reference Standard
|
UL, CSA
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
7
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 146474-7
This table gives cross-reference parts and alternative options found for 146474-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 146474-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75970-121-07LF | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 146474-7 vs 75970-121-07LF |
75970-122-07LF | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 146474-7 vs 75970-122-07LF |
75970-115-07LF | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 146474-7 vs 75970-115-07LF |
75970-111-07LF | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | 146474-7 vs 75970-111-07LF |
75970-101-07LF | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | 146474-7 vs 75970-101-07LF |
75970-106-07LF | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 146474-7 vs 75970-106-07LF |
75970-301-07 | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, | Amphenol Communications Solutions | 146474-7 vs 75970-301-07 |
75970-108-07 | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | 146474-7 vs 75970-108-07 |
75970-115-07LF | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | 146474-7 vs 75970-115-07LF |
75970-109-07LF | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 146474-7 vs 75970-109-07LF |