146494-7
TE Connectivity
Description: 14 MODII HDR DRST UNSHRD STKG

Overview of 146494-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for 146494-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 146494-7-ND
DigiKey CONN HDR 14POS 0.1 STACK T/H Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 146494-7
Avnet Americas Conn Board Stacker HDR 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 146494-7) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk 0
RFQ
DISTI # 571-146494-7
Mouser Electronics Headers & Wire Housings 14 MODII HDR DRST UNSHRD STKG RoHS: Not Compliant 0
  • 2,000 $3.7500
$3.7500 Order Now
Onlinecomponents.com 14 MODII HDR DRST UNSHRD STKG 0
  • 500 $4.9300
  • 1,000 $2.6100
  • 1,500 $1.8400
  • 2,000 $1.8000
$1.8000 / $4.9300 Buy Now
Master Electronics 14 MODII HDR DRST UNSHRD STKG 0
  • 500 $4.9300
  • 1,000 $2.6100
  • 1,500 $1.8400
  • 2,000 $1.8000
$1.8000 / $4.9300 Buy Now

CAD Models for 146494-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 146494-7 by TE Connectivity

146494-7
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Body Breadth
0.192 inch
Body Length
0.684 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Panel Mount
NO
Plating Thickness
15u inch
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Length
0.1 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. 146494-7
    TE Connectivity
    14 MODII HDR DRST UNSHRD STKG
    VS

Alternate Parts for 146494-7

This table gives cross-reference parts and alternative options found for 146494-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 146494-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
76745-5DJ-14LF Board Stacking Connector, Amphenol Communications Solutions 146494-7 vs 76745-5DJ-14LF
64111-S07-18-0500 Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol FCi 146494-7 vs 64111-S07-18-0500
76745-1EJ-14LF Board Stacking Connector, Amphenol Communications Solutions 146494-7 vs 76745-1EJ-14LF
76745-324-14LF Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 146494-7 vs 76745-324-14LF
76745-107-14LF Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 146494-7 vs 76745-107-14LF
76745-525-14LF Board Stacking Connector, Amphenol Communications Solutions 146494-7 vs 76745-525-14LF
87690-119RLF Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator Amphenol FCi 146494-7 vs 87690-119RLF
76745-1CT-14LF Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 146494-7 vs 76745-1CT-14LF
76745-1EG-14LF Board Stacking Connector, Amphenol Communications Solutions 146494-7 vs 76745-1EG-14LF
64111-G07-26-0500 Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol FCi 146494-7 vs 64111-G07-26-0500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 146494-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 146494-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 146494-7 would you like to use for your alert(s)?
  • Please alert me when 146494-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 146494-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 146494-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 146494-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 146494-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 146494-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: