There are no models available for this part yet.
Overview of 1467780000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1467780000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95Y7236
|
Newark | Saie-M12B-5S-Tl-Hw-Pg9 |Weidmuller 1467780000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9900 / $16.6100 | Buy Now | |
DISTI #
1467780000-ND
|
DigiKey | SAIE-M12B-5S-LP-HW-PG9 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
40 In Stock |
|
$17.0000 / $23.2500 | Buy Now | |
DISTI #
1467780000
|
Avnet Americas | Circular Connector Plug 5 Position Socket Contact Straight Through Hole - Bulk (Alt: 1467780000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1467780000
|
Mouser Electronics | Fixed Terminal Blocks SAIE-M12B-5S-TL-HW-PG9 RoHS: Compliant | 0 |
|
$14.0400 / $17.8600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3200 / $11.1500 | Buy Now |