There are no models available for this part yet.
Overview of 1468.000 by Rittal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-8142-12V | Amphenol Communications Solutions | Paladin HD, RAF, 8-Pair, 4 Column, GXT+ | |
146-8162-12V | Amphenol Communications Solutions | Paladin HD, RAF, 8-Pair, 6 Column, GXT+ | |
146-8142-12D | Amphenol Communications Solutions | Paladin HD, RAF, 8-Pair, 4 Column, NiS |
Price & Stock for 1468.000 by Rittal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RITTAL-1468000
|
TME | Enclosure: wall mounting, X: 600mm, Y: 800mm, Z: 300mm, AX, IP66, IK09 Min Qty: 1 | 0 |
|
$570.4500 / $651.9400 | RFQ |