-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
B/A REELED SRST HDR ASSY, SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC4866
|
Newark | 146850-1 Rohs Compliant: No |Amp Te Connectivity 146850-1 Min Qty: 75000 Package Multiple: 1 Date Code: 0 Container: Reel | 99105 |
|
$0.0410 | Buy Now |
DISTI #
17R3297
|
Newark | B/A Reeled Srst Hdr Assy, Sn |Amp Te Connectivity 146850-1 Min Qty: 75000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0470 | Buy Now |
DISTI #
146850-1-ND
|
DigiKey | CONN HEADER VERT 25000POS 2.54MM Min Qty: 75000 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0387 | Buy Now |
DISTI #
146850-1
|
Avnet Americas | B/A REELED SRST HDR ASSY, SN - Tape and Reel (Alt: 146850-1) RoHS: Not Compliant Min Qty: 75000 Package Multiple: 25000 Lead time: 33 Weeks, 0 Days Container: Reel | 99105 |
|
RFQ | |
DISTI #
571-1468501
|
Mouser Electronics | Headers & Wire Housings REELED HDR ASSY RoHS: Not Compliant | 0 |
|
$0.0450 | Order Now |
DISTI #
72055831
|
RS | Connector, AMPMODU, B/A Reeled Srst Hdr Assy, Sn | TE Connectivity 146850-1 RoHS: Not Compliant Min Qty: 75000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0470 | RFQ |
DISTI #
AMP146850-1
|
Heilind Electronics | B/A REELED SRST HDR ASSY, SN | Americas - 81306 in Stock |
|
$0.0433 / $0.0469 | Buy Now |
|
Onlinecomponents.com | B/A REELED SRST HDR ASSY, SN | 0 |
|
$0.0384 / $0.0804 | Buy Now |
DISTI #
146850-1
|
Avnet Americas | B/A REELED SRST HDR ASSY, SN - Tape and Reel (Alt: 146850-1) RoHS: Not Compliant Min Qty: 75000 Package Multiple: 25000 Lead time: 33 Weeks, 0 Days Container: Reel | 99105 |
|
RFQ | |
DISTI #
146850-1
|
Avnet Americas | B/A REELED SRST HDR ASSY, SN - Tape and Reel (Alt: 146850-1) RoHS: Not Compliant Min Qty: 75000 Package Multiple: 25000 Lead time: 33 Weeks, 0 Days Container: Reel | 99105 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
146850-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
146850-1
TE Connectivity
B/A REELED SRST HDR ASSY, SN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 146850-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 146850-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1375549-9 | (5-1375549-9) 10 MTE VERT SMT HDR FULL LF-PB | TE Connectivity | 146850-1 vs 5-1375549-9 |
5-103635-9 | (5-103635-9) 10 MTE HDR SRRA LTCH.100CL LF | TE Connectivity | 146850-1 vs 5-103635-9 |
5-146133-8 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 146850-1 vs 5-146133-8 |
5-103639-9 | (5-103639-9) 10 MTE HDR SRST LATCH .100CL | TE Connectivity | 146850-1 vs 5-103639-9 |
5-147278-9 | (5-147278-9) 10 MTE HDR SRRA SFMNT .100CL | TE Connectivity | 146850-1 vs 5-147278-9 |
5-103634-9 | (5-103634-9) 10 MTE HDR SRRA LTCH.100CL LF | TE Connectivity | 146850-1 vs 5-103634-9 |
5-147324-9 | (5-147324-9) 10 MTE HDR SRRA SMT.100CL | TE Connectivity | 146850-1 vs 5-147324-9 |
102898-3 | 10 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 146850-1 vs 102898-3 |
5-146852-1 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 146850-1 vs 5-146852-1 |
5-146854-1 | B/A REELED SRST HDR ASSY, 5 AU | TE Connectivity | 146850-1 vs 5-146854-1 |