Part Details for 146871-1 by TE Connectivity
Overview of 146871-1 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 146871-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H5724
|
Newark | Btb Connector, 20Pos, Header, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole, Product Range:Ampmodu Series, Connector Shroud:- Rohs Compliant: No |Amp Te Connectivity 146871-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49900 |
|
$0.0170 | Buy Now |
DISTI #
96AC5632
|
Newark | 146871-1 Rohs Compliant: No |Amp Te Connectivity 146871-1 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 | Buy Now |
DISTI #
146871-1-ND
|
DigiKey | CONN HEADER VERT 25000POS 2.54MM Min Qty: 50000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0577 | Buy Now |
DISTI #
146871-1
|
Avnet Americas | B/A REELED DRST HDR ASSY 30 AU - Tape and Reel (Alt: 146871-1) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 25000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.0610 | Buy Now |
DISTI #
571-1468711
|
Mouser Electronics | Headers & Wire Housings REELED HDR ASSY RoHS: Not Compliant | 0 |
|
$0.0620 | Order Now |
DISTI #
V36:1790_07461135
|
Arrow Electronics | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Box Min Qty: 25000 Package Multiple: 25000 Lead time: 30 Weeks Date Code: 2033 | Americas - 150000 |
|
$0.0256 / $0.0350 | Buy Now |
DISTI #
V37:1799_07461135
|
Arrow Electronics | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Box Min Qty: 25000 Package Multiple: 25000 Lead time: 30 Weeks Date Code: 2033 | Americas - 50000 |
|
$0.0256 / $0.0388 | Buy Now |
DISTI #
V72:2272_07461135
|
Arrow Electronics | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Box Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1841 Container: Cut Strips | Americas - 24976 |
|
$0.0259 / $0.0265 | Buy Now |
DISTI #
AMP146871-1
|
Heilind Electronics | B/A REELED DRST HDR ASSY 30 AU | Americas - 0 in Stock |
|
$0.0645 / $0.0687 | Buy Now |
|
Onlinecomponents.com | B/A REELED DRST HDR ASSY 30 AU | Alternative Product Available |
|
$0.0583 / $0.1221 | Buy Now |
Part Details for 146871-1
146871-1 CAD Models
146871-1 Part Data Attributes:
|
146871-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
146871-1
TE Connectivity
B/A REELED DRST HDR ASSY 30 AU
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.192 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.084 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 146871-1
This table gives cross-reference parts and alternative options found for 146871-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 146871-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
146869-1 | B/A REELED DRST HDR ASSY 30 AU | TE Connectivity | 146871-1 vs 146869-1 |