-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HM-ZD 2PR HDR 40P 2.5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y7242
|
Newark | Hard Metric Connectors Z-Pack 20 Pair Hdr. |Amp Te Connectivity 1469025-1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 1219 |
|
$9.6100 / $12.2800 | Buy Now |
DISTI #
11H5739
|
Newark | Hard Metric Connector, Header, 40 Position, Product Range:Z-Pack Series, No. Of Contacts:40Contacts, Pitch Spacing:2Mm, Gender:Header, Contact Termination Type:Press Fit, No. Of Rows:4Rows, Row Pitch:2Mm, Pin Length:0.209" Rohs Compliant: No |Amp Te Connectivity 1469025-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8100 | Buy Now |
DISTI #
2266-1469025-1-ND
|
DigiKey | CONN HEADER HIGH SPEED 60POS PCB Min Qty: 20 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1219 In Stock |
|
$7.9800 / $8.4500 | Buy Now |
DISTI #
A123206-ND
|
DigiKey | CONN HEADER HIGH SPEED 60POS PCB Min Qty: 20 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.2750 | Buy Now |
DISTI #
1469025-1
|
Avnet Americas | Conn High Speed HDR 40 POS 2.5mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 1469025-1) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 400 Lead time: 15 Weeks, 2 Days Container: Tube | 60 Factory Stock |
|
$6.8706 / $7.7571 | Buy Now |
DISTI #
571-14690251
|
Mouser Electronics | Hard Metric Connectors Z-PACK 20 PAIR HDR. RoHS: Compliant | 6 |
|
$7.9200 / $12.3000 | Buy Now |
DISTI #
70085989
|
RS | HEADER, HM-ZD, 40 POS, 10 COLUMN, ACTION PIN POST, 2.50 MM, PCB | TE Connectivity 1469025-1 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6100 / $12.3000 | RFQ |
|
Future Electronics | 40 Position 2.5 mm Press Fit Through Hole Z-Pack Header Connector RoHS: Non Compliant pbFree: No Min Qty: 400 Package Multiple: 20 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$7.4100 / $7.6000 | Buy Now |
|
Future Electronics | 40 Position 2.5 mm Press Fit Through Hole Z-Pack Header Connector RoHS: Non Compliant pbFree: No Min Qty: 400 Package Multiple: 20 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$7.4100 / $7.6000 | Buy Now |
DISTI #
AMP1469025-1
|
Heilind Electronics | HM-ZD 2PR HDR 40P 5.2MM | Americas - 0 in Stock |
|
$8.1483 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1469025-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1469025-1
TE Connectivity
HM-ZD 2PR HDR 40P 2.5MM
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 2 ROWS OF GROUND SHIELDED CONTACTS AVAILABLE | |
Body Breadth | 0.607 inch | |
Body Depth | 0.527 inch | |
Body Length | 0.988 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | .7A | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.7 A | |
Reference Standard | UL | |
Shell Material | PHOSPHOR BRONZE | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |