-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1469265-1) UPM R/A KEYED GUIDE PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T0583
|
Newark | Guide Module, Universal Power Module, Accessory Type:Guide Module, For Use With:Universal Power Modules, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1469265-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.8380 | Buy Now |
DISTI #
A116822-ND
|
DigiKey | UPM R/A KEYED GUIDE PIN Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
133 In Stock |
|
$2.4743 / $3.8100 | Buy Now |
DISTI #
25T0583
|
Avnet Americas | AMP1469265-1 - Bulk (Alt: 25T0583) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 2 Partner Stock |
|
$2.1300 | Buy Now |
DISTI #
1469265-1
|
Avnet Americas | AMP1469265-1 - Boxed Product (Development Kits) (Alt: 1469265-1) RoHS: Compliant Min Qty: 1575 Package Multiple: 225 Lead time: 6 Weeks, 3 Days Container: Box | 0 |
|
$2.0155 | Buy Now |
DISTI #
571-1469265-1
|
Mouser Electronics | Power to the Board UPM R/A KEYED GUIDE PIN RoHS: Compliant | 1609 |
|
$2.4500 / $3.8100 | Buy Now |
DISTI #
73773997
|
RS | UPM R/A KEYED GUIDE PIN, Backplane Guide Hardware | TE Connectivity 1469265-1 Min Qty: 1575 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3300 | RFQ |
|
Future Electronics | Zero Degree Right Angle Male Keyed Universal Power Guide Module RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 225 Lead time: 6 Weeks Container: Box | 135Box |
|
$1.9700 / $2.0800 | Buy Now |
|
Future Electronics | Zero Degree Right Angle Male Keyed Universal Power Guide Module RoHS: Compliant pbFree: Yes Min Qty: 1575 Package Multiple: 1575 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.1600 | Buy Now |
DISTI #
AMP1469265-1
|
Heilind Electronics | UPM R/A KEYED GUIDE PIN | Americas - 0 in Stock |
|
$2.5194 / $2.5571 | Buy Now |
|
Onlinecomponents.com | UPM R/A KEYED GUIDE PIN RoHS: Compliant |
5640 In Stock |
|
$2.2500 / $3.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1469265-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1469265-1
TE Connectivity
(1469265-1) UPM R/A KEYED GUIDE PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity |