There are no models available for this part yet.
Overview of 1469340000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1469340000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95Y7247
|
Newark | Connecting Plug, Potential Distribution, Current Rating:-, Product Range:- Rohs Compliant: Yes |Weidmuller 1469340000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$6.4400 / $12.9300 | Buy Now | |
DISTI #
1469340000-ND
|
DigiKey | UR20-PG0.35 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
203 In Stock |
|
$6.0041 / $12.6000 | Buy Now | |
DISTI #
95Y7247
|
Avnet Americas | Connecting Plug for UR20 Analog and Digital I/O Modules - Bulk (Alt: 95Y7247) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 20 Partner Stock |
|
$8.4600 / $12.9300 | Buy Now | |
DISTI #
1469340000
|
Avnet Americas | Connecting Plug for UR20 Analog and Digital I/O Modules (Alt: 1469340000) Min Qty: 8 Package Multiple: 8 | 0 |
|
$46.9950 / $54.1382 | Buy Now | |
DISTI #
470-1469340000
|
Mouser Electronics | I/O Modules UR20-PG0.35 | 132 |
|
$6.0000 / $11.4400 | Buy Now | |
Onlinecomponents.com | Connecting plug RoHS: Compliant |
80 In Stock 121 Factory Stock |
|
$6.0900 / $9.2600 | Buy Now | ||
DISTI #
81008418
|
Verical | 1469340000 Min Qty: 8 Package Multiple: 8 Date Code: 2302 | Americas - 80 |
|
$8.4890 / $12.0380 | Buy Now | |
Master Electronics | Connecting plug RoHS: Compliant |
80 In Stock 121 Factory Stock |
|
$6.0900 / $9.2600 | Buy Now |