Part Details for 1469550000 by Weidmüller Interface GmbH & Co. KG
Overview of 1469550000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1469550000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X3950
|
Newark | Ac/Dc Converter, 1 O/P, 24V, 20A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:480W, Output Voltage - Output 1:24Vdc, Output Current - Output 1:20A, Output Voltage - Output 2:-, Output Current - Output 2:-Rohs Compliant: Yes |Weidmuller 1469550000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$311.7200 / $349.8900 | Buy Now |
DISTI #
281-3832-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 480W Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5 In Stock |
|
$310.5464 / $342.6700 | Buy Now |
DISTI #
1469550000
|
Avnet Americas | PRO ECO3 480W 24V 20A - Bulk (Alt: 1469550000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1469550000
|
Mouser Electronics | DIN Rail Power Supplies 480W 24V 20A RoHS: Compliant | 40 |
|
$303.6800 / $327.5200 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 20A 500W |
5 In Stock 221 Factory Stock |
|
$290.2500 / $313.4900 | Buy Now |
DISTI #
68020704
|
Verical | AC/DC Power Supply Single-OUT 22V to 28V 20A 480W 11-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 4 |
|
$407.5370 | Buy Now |
DISTI #
1469550000
|
Avnet Americas | PRO ECO3 480W 24V 20A - Bulk (Alt: 1469550000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PROECO3-480W24V20A
|
TME | Power supply: switched-mode, for DIN rail, 480W, 24VDC, 20A, OUT: 1 Min Qty: 1 | 23 |
|
$190.4300 / $219.7200 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 20A 500W |
5 In Stock 221 Factory Stock |
|
$290.2500 / $313.4900 | Buy Now |