Part Details for 147-0701-601 by Bel Fuse
Overview of 147-0701-601 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 147-0701-601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
147-0701-601
|
Avnet Americas | Connector 2.4mm Jack 50GHz 50Ohm Solder Straight Flange - Bag (Alt: 147-0701-601) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Bag | 0 |
|
$37.8200 / $51.9250 | Buy Now |
DISTI #
57AC0249
|
Avnet Americas | Connector 2.4mm Jack 50GHz 50Ohm Solder Straight Flange - Bulk (Alt: 57AC0249) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$39.2000 / $56.6200 | Buy Now |
Part Details for 147-0701-601
147-0701-601 CAD Models
147-0701-601 Part Data Attributes:
|
147-0701-601
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
147-0701-601
Bel Fuse
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |