There are no models available for this part yet.
Overview of 147-0901-811 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
MLC1240-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
SER1590-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT |
Price & Stock for 147-0901-811 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AC0256
|
Newark | Rf Adapter, 2.4Mm Plug-Plug, 50 Ohm, Convert From Coax Type:2.4Mm Coaxial, Convert From Gender:Plug, Convert To Coax Type:2.4Mm Coaxial, Convert To Gender:Plug, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm Rohs Compliant: Yes |Johnson Cinch Connectivity 147-0901-811 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.7500 | Buy Now | |
DISTI #
J10458-ND
|
DigiKey | ADAPTER 2.4MM PLUG TO PLUG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5 In Stock |
|
$136.2500 | Buy Now | |
DISTI #
530-147-0901-811
|
Mouser Electronics | RF Adapters - In Series Plug to Plug Adapter RoHS: Compliant | 27 |
|
$150.0600 | Buy Now | |
DISTI #
71189694
|
RS | Plug to Plug Adapter 2.4mm Series | Johnson-Cinch Connectivity Solutions 147-0901-811 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 6 |
|
$126.2900 | Buy Now | |
DISTI #
EFJ147-0901-811
|
Interstate Connecting Components | PLUG TO PLUG ADAPTER, 2.4MM SE 2.4MM | 0 |
|
Buy Now | ||
DISTI #
147-0901-811
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$147.4400 / $160.2600 | Buy Now |
CAD Models for 147-0901-811 by Cinch Connectivity Solutions
Part Data Attributes for 147-0901-811 by Cinch Connectivity Solutions
147-0901-811
Cinch Connectivity Solutions
|
|
---|---|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Want to compare parts?
-
147-0901-811Cinch Connectivity SolutionsVS
-