Part Details for 147-0901-821 by Bel Fuse
Overview of 147-0901-821 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 147-0901-821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
147-0901-821
|
Avnet Americas | Connector RF Adaptor 2.4mm Jack to 2.4mm Jack Straight Bag - Bag (Alt: 147-0901-821) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$142.6000 / $193.7500 | Buy Now |
Part Details for 147-0901-821
147-0901-821 CAD Models
147-0901-821 Part Data Attributes
|
147-0901-821
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
147-0901-821
Bel Fuse
RF Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |