Part Details for 147-0901-821 by Cinch Connectivity Solutions
Overview of 147-0901-821 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 147-0901-821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC0257
|
Newark | Rf Adapter, 2.4Mm Jack-Jack, 50 Ohm, Convert From Coax Type:2.4Mm Coaxial, Convert From Gender:Jack, Convert To Coax Type:2.4Mm Coaxial, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm Rohs Compliant: Yes |Johnson Cinch Connectivity 147-0901-821 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.7500 | Buy Now |
DISTI #
J10460-ND
|
DigiKey | ADAPTER 2.4MM JACK TO JACK Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
28 In Stock |
|
$155.4498 / $175.3200 | Buy Now |
DISTI #
530-147-0901-821
|
Mouser Electronics | RF Adapters - In Series Jack to Jack Adapter RoHS: Compliant | 10 |
|
$171.1100 | Buy Now |
DISTI #
71189696
|
RS | Jack to Jack Adapter 2.4mm Series | Johnson-Cinch Connectivity Solutions 147-0901-821 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$172.5000 / $187.5000 | Buy Now |
DISTI #
EFJ147-0901-821
|
Interstate Connecting Components | JACK TO JACK ADAPTER, 2.4MM SE 2.4MM | 0 |
|
Buy Now | |
DISTI #
147-0901-821
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$147.4400 / $160.2600 | Buy Now |
Part Details for 147-0901-821
147-0901-821 CAD Models
147-0901-821 Part Data Attributes
|
147-0901-821
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
147-0901-821
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |