Part Details for 1470199-5 by TE Connectivity
Overview of 1470199-5 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1470199-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A100115-ND
|
DigiKey | CONN RCPT HSG 5POS 2.00MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
10 In Stock |
|
$0.0495 / $0.1000 | Buy Now |
Part Details for 1470199-5
1470199-5 CAD Models
1470199-5 Part Data Attributes
|
1470199-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1470199-5
TE Connectivity
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |