Part Details for 1470199-6 by TE Connectivity
Overview of 1470199-6 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1470199-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A100116-ND
|
DigiKey | CONN RCPT HSG 6POS 2.00MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
238 In Stock |
|
$0.0594 / $0.1100 | Buy Now |
|
Onlinecomponents.com | 2.0mm PITCH,CRIMP,RIGHT ANGLE RoHS: Compliant |
998 Partner Stock |
|
$0.0884 / $0.1640 | Buy Now |
DISTI #
14701996-TEC
|
TME | 1470199-6 Min Qty: 432 | 998 |
|
$0.0872 | Buy Now |
DISTI #
C1S757105434121
|
Chip1Stop | Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount Carton RoHS: Compliant | 998 |
|
$0.0945 | Buy Now |
|
Master Electronics | 2.0mm PITCH,CRIMP,RIGHT ANGLE RoHS: Compliant |
998 Partner Stock |
|
$0.0884 / $0.1640 | Buy Now |
Part Details for 1470199-6
1470199-6 CAD Models
1470199-6 Part Data Attributes
|
1470199-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1470199-6
TE Connectivity
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |