Part Details for 1470201-6 by TE Connectivity
Overview of 1470201-6 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1470201-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A100131-ND
|
DigiKey | CONN RCPT HSG 6POS 2.00MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
172 In Stock |
|
$0.0602 / $0.1000 | Buy Now |
Part Details for 1470201-6
1470201-6 CAD Models
1470201-6 Part Data Attributes
|
1470201-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1470201-6
TE Connectivity
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1470201-6
This table gives cross-reference parts and alternative options found for 1470201-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1470201-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSS-06-24-L-08.00-S-K | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 1470201-6 vs MMSS-06-24-L-08.00-S-K |
10-01-2069 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 1470201-6 vs 10-01-2069 |
MMSS-06-24-S-08.00-S-K | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 1470201-6 vs MMSS-06-24-S-08.00-S-K |
DF33R-6S-3.3C | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Hirose Electric Co Ltd | 1470201-6 vs DF33R-6S-3.3C |
0511110610 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 1470201-6 vs 0511110610 |
MMSS-06-24C-L-05.91-S-K | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 1470201-6 vs MMSS-06-24C-L-05.91-S-K |
26-32-9065 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 1470201-6 vs 26-32-9065 |
41695ND06 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 1470201-6 vs 41695ND06 |
MMSS-06-20-L-09.00-S-K-M | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 1470201-6 vs MMSS-06-20-L-09.00-S-K-M |
09-26-0600 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 1470201-6 vs 09-26-0600 |