-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Ivory Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H5804
|
Newark | Hpi 2.5Mm Emix A'ssy V/T 2P |Te Connectivity 1470224-2 Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2240 | Buy Now |
DISTI #
A112217-ND
|
DigiKey | CONN HEADER VERT 2POS 2.5MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
383 In Stock |
|
$0.1120 / $0.2500 | Buy Now |
DISTI #
1470224-2
|
Avnet Americas | Conn Wire to Board HDR 2 POS 2.5mm Solder ST Thru-Hole - Tape and Reel (Alt: 1470224-2) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 6 Weeks, 5 Days Container: Reel | 0 |
|
$0.1185 | Buy Now |
DISTI #
571-1470224-2
|
Mouser Electronics | Headers & Wire Housings HPI 2.5mm EMIX ASSM RoHS: Compliant | 0 |
|
$0.1120 | Order Now |
|
Future Electronics | Connector Header Through Hole 2 position 0.098 (2.50mm) RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 36000 Container: Bag | 0Bag |
|
$0.1052 | Buy Now |
DISTI #
AMP1470224-2
|
Heilind Electronics | HPI 2.5MM EMIX A SSY V/T 2P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HPI 2.5MM EMIX A'SSY V/T 2P RoHS: Compliant | 0 |
|
$0.1110 / $0.3040 | Buy Now |
DISTI #
1470224-2
|
TTI | Headers & Wire Housings HPI 2.5mm EMIX ASSM Min Qty: 36000 Package Multiple: 36000 Container: Each | Americas - 0 |
|
$0.1040 / $0.1110 | Buy Now |
DISTI #
1470224-2
|
Avnet Americas | Conn Wire to Board HDR 2 POS 2.5mm Solder ST Thru-Hole - Tape and Reel (Alt: 1470224-2) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 6 Weeks, 5 Days Container: Reel | 0 |
|
$0.1185 | Buy Now |
DISTI #
1470224-2
|
Avnet Americas | Conn Wire to Board HDR 2 POS 2.5mm Solder ST Thru-Hole - Tape and Reel (Alt: 1470224-2) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 6 Weeks, 5 Days Container: Reel | 0 |
|
$0.1185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1470224-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1470224-2
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Ivory Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.192 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.295 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 1470224-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1470224-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
99-99-0986 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, | Molex | 1470224-2 vs 99-99-0986 |
99990986 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, | Molex | 1470224-2 vs 99990986 |
DF3EA-2P-2H(24) | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | 1470224-2 vs DF3EA-2P-2H(24) |
MA-131-002-113-A6900 | Board Connector | AirBorn Inc | 1470224-2 vs MA-131-002-113-A6900 |