-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0mm W T B Recpt,6pos housing
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y7251
|
Newark | Headers & Wire Housings 6 Pos Recpt 1.0Mm |Amp Te Connectivity 1470364-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2850 / $0.4900 | Buy Now |
DISTI #
97X3986
|
Newark | 1.0Mm W T B Recpt,6Pos Housing |Amp Te Connectivity 1470364-6 Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A99935-ND
|
DigiKey | CONN RCPT HSG 6POS 1.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
33060 In Stock |
|
$0.2758 / $0.4800 | Buy Now |
DISTI #
1470364-6
|
Avnet Americas | Conn Housing RCP 6 POS 1mm Crimp ST Cable Mount Bag - Bulk (Alt: 1470364-6) RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Container: Bulk | 0 |
|
$0.2462 | Buy Now |
DISTI #
571-1470364-6
|
Mouser Electronics | Headers & Wire Housings 6 POS RECPT 1.0mm RoHS: Compliant | 0 |
|
$0.2660 | Order Now |
DISTI #
AMP1470364-6
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2732 | Buy Now | |
|
Onlinecomponents.com | 1.0MM W T B RECPT,6POS HOUSING RoHS: Compliant |
90851 Partner Stock |
|
$0.2703 / $0.3739 | Buy Now |
DISTI #
AMP1470364-6
|
Interstate Connecting Components | 0 |
|
$0.2732 | Buy Now | |
DISTI #
1470364-6
|
Avnet Abacus | Conn Housing RCP 6 POS 1mm Crimp ST Cable Mount Bag (Alt: 1470364-6) RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1470364-6
|
Avnet Abacus | Conn Housing RCP 6 POS 1mm Crimp ST Cable Mount Bag (Alt: 1470364-6) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1470364-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1470364-6
TE Connectivity
1.0mm W T B Recpt,6pos housing
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.197 inch | |
Body Depth | 0.11 inch | |
Body Length | 0.354 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | 55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG |