Part Details for 1470512-1 by TE Connectivity
Overview of 1470512-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Smart Cities
Entertainment and Gaming
Price & Stock for 1470512-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9365
|
Newark | Mcx Str Jack For Pcb Mount |Amp Te Connectivity 1470512-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 232 |
|
$1.8300 / $2.7800 | Buy Now |
|
Onlinecomponents.com | MCX STR JACK FOR PCB |
232 Partner Stock |
|
$1.9100 / $6.8700 | Buy Now |
DISTI #
53285612
|
Verical | Conn MCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Bag Min Qty: 31 Package Multiple: 1 | Americas - 232 |
|
$2.0300 / $2.0700 | Buy Now |
DISTI #
TE Connectivity 1470512-1
|
PEI Genesis | RF MCX Connector Female Boar | 257 |
|
Buy Now | |
|
Master Electronics | MCX STR JACK FOR PCB |
232 Partner Stock |
|
$1.9100 / $6.8700 | Buy Now |
Part Details for 1470512-1
1470512-1 CAD Models
1470512-1 Part Data Attributes
|
1470512-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1470512-1
TE Connectivity
RF MCX Connector, Female, Board Mount, Jack
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |