Part Details for 147054-1 by TE Connectivity
Overview of 147054-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 147054-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H5844
|
Newark | 34 Modiv Dr Assy, Hsg & Latch |Amp Te Connectivity 147054-1 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8300 | Buy Now |
DISTI #
147054-1-ND
|
DigiKey | CONN RCPT HSG 34POS 2.54MM Min Qty: 800 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8315 | Buy Now |
DISTI #
147054-1
|
Avnet Americas | Conn Housing RCP 34 POS ST Cable Mount - Bulk (Alt: 147054-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0515 / $6.0789 | Buy Now |
DISTI #
571-147054-1
|
Mouser Electronics | Headers & Wire Housings 34 MODIV DR ASSY HSG & LATCH RoHS: Compliant | 0 |
|
$6.7000 | Order Now |
DISTI #
72056156
|
RS | Connector, AMPMODU, 34 Modiv Dr Assy, Hsg & Latch | TE Connectivity 147054-1 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2900 / $6.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 21 Weeks Container: Box | 0Box |
|
$5.7000 | Buy Now |
DISTI #
AMP147054-1
|
Heilind Electronics | 34 MODIV DR ASSY, HSG & LATCH | Americas - 0 in Stock |
|
$4.9290 / $6.3894 | Buy Now |
|
Onlinecomponents.com | 34 MODIV DR ASSY, HSG & LATCH RoHS: Compliant | 0 |
|
$5.3100 / $14.5600 | Buy Now |
DISTI #
AMP147054-1
|
Interstate Connecting Components | 34 MODIV DR ASSY, HSG & LATCH | 0 |
|
$4.9290 / $6.3894 | Buy Now |
|
Master Electronics | 34 MODIV DR ASSY, HSG & LATCH RoHS: Compliant | 0 |
|
$5.3100 / $14.5600 | Buy Now |
Part Details for 147054-1
147054-1 CAD Models
147054-1 Part Data Attributes
|
147054-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
147054-1
TE Connectivity
Board Connector, 2 Row(s), Crimp Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 21 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP |