Part Details for 1470828-1 by TE Connectivity
Overview of 1470828-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1470828-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1470828-1
|
Avnet Abacus | ExpressCard (Alt: 1470828-1) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 | Abacus - 0 |
|
Buy Now |
Part Details for 1470828-1
1470828-1 CAD Models
1470828-1 Part Data Attributes
|
1470828-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1470828-1
TE Connectivity
26 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 |
Alternate Parts for 1470828-1
This table gives cross-reference parts and alternative options found for 1470828-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1470828-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10062618-210ABSMLF | PCMCIA Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | 1470828-1 vs 10062618-210ABSMLF |
10062618-110ANPLF | PCMCIA Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | 1470828-1 vs 10062618-110ANPLF |
10062618-410ANTLF | PCMCIA Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | 1470828-1 vs 10062618-410ANTLF |
10062618-410ANPMLF | PCMCIA Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | 1470828-1 vs 10062618-410ANPMLF |
10062618-110ABSMLF | PCMCIA Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | 1470828-1 vs 10062618-110ABSMLF |
10062618-110ABSLF | PCMCIA Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | 1470828-1 vs 10062618-110ABSLF |
10062618-210ANSMLF | PCMCIA Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | 1470828-1 vs 10062618-210ANSMLF |
10062618-410ANPLF | PCMCIA Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | 1470828-1 vs 10062618-410ANPLF |
10062618-110ABPMLF | PCMCIA Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | 1470828-1 vs 10062618-110ABPMLF |
10062618-110ABTMLF | PCMCIA Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | 1470828-1 vs 10062618-110ABTMLF |