Part Details for 1470947-1 by TE Connectivity
Overview of 1470947-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1470947-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2860
|
Newark | 2.54 Pin Header 4Pin Fan Conn. |Amp Te Connectivity 1470947-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2080 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 4 POS 2.54mm Solder ST Thru-Hole Bag RoHS: Compliant |
12 Partner Stock |
|
$0.2257 / $0.5984 | Buy Now |
DISTI #
1470947-1
|
Avnet Abacus | Conn Wire to Board HDR 4 POS 2.54mm Solder ST Thru-Hole Bag (Alt: 1470947-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Wire to Board HDR 4 POS 2.54mm Solder ST Thru-Hole Bag RoHS: Compliant |
12 Partner Stock |
|
$0.2257 / $0.5984 | Buy Now |
Part Details for 1470947-1
1470947-1 CAD Models
1470947-1 Part Data Attributes
|
1470947-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1470947-1
TE Connectivity
4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1470947-1
This table gives cross-reference parts and alternative options found for 1470947-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1470947-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68653-304 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 1470947-1 vs 68653-304 |
8614-00-04-1-YO-3-325 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 1470947-1 vs 8614-00-04-1-YO-3-325 |
78290-404 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 1470947-1 vs 78290-404 |
94063-804HLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 1470947-1 vs 94063-804HLF |
77312-801 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 1470947-1 vs 77312-801 |
78998-704 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 1470947-1 vs 78998-704 |
90779-3501 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 1470947-1 vs 90779-3501 |
8614-20-4-1-YO-8-LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 1470947-1 vs 8614-20-4-1-YO-8-LF |
8614-00-04-1-Y0-3-315-LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 1470947-1 vs 8614-00-04-1-Y0-3-315-LF |
86638-904LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 1470947-1 vs 86638-904LF |