Part Details for 147118-3 by TE Connectivity
Overview of 147118-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 147118-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X3998
|
Newark | 04 Modii Hdr Sr Sfmnt B/A, cap |Te Connectivity 147118-3 Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $2.8100 | Buy Now |
DISTI #
147118-3-ND
|
DigiKey | CONN HEADER SMD 4POS 2.54MM Min Qty: 1050 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7572 | Buy Now |
DISTI #
147118-3
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 147118-3) RoHS: Not Compliant Min Qty: 1050 Package Multiple: 350 Container: Reel | 0 |
|
$2.3672 / $2.6726 | Buy Now |
DISTI #
571-147118-3
|
Mouser Electronics | Headers & Wire Housings 04 MODII HDR SR SFMNT B/A,CAP | 0 |
|
$2.6100 / $2.7600 | Order Now |
DISTI #
72047453
|
RS | Connector, AMPMODU, 04 Modii Hdr Sr Sfmnt B/A, Cap | TE Connectivity 147118-3 RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8000 / $2.9000 | RFQ |
DISTI #
AMP147118-3
|
Heilind Electronics | 04 MODII HDR SR SFMNT B/A,CAP | Americas - 0 in Stock |
|
$2.7590 / $2.8493 | Buy Now |
|
Onlinecomponents.com | 04 MODII HDR SR SFMNT B/A,CAP | 0 |
|
$2.3700 / $4.9500 | Buy Now |
DISTI #
AMP147118-3
|
Interstate Connecting Components | 04 MODII HDR SR SFMNT B/A,CAP | 0 |
|
$2.7590 / $2.8493 | Buy Now |
|
Master Electronics | 04 MODII HDR SR SFMNT B/A,CAP | 0 |
|
$2.3700 / $4.9500 | Buy Now |
Part Details for 147118-3
147118-3 CAD Models
147118-3 Part Data Attributes
|
147118-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
147118-3
TE Connectivity
04 MODII HDR SR SFMNT B/A,CAP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, STAGGERED CONFIGURATION | |
Body Breadth | 0.16 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.384 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.667 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.192 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 147118-3
This table gives cross-reference parts and alternative options found for 147118-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 147118-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76382-304LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 147118-3 vs 76382-304LF |
87232-4 | 04 MODII HDR SRRA UNSHRD .100 | TE Connectivity | 147118-3 vs 87232-4 |
5-103904-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | 147118-3 vs 5-103904-3 |
1775316-4 | HPI.,2.5MM PITCH,R/A,SMT TYPE,4POS | TE Connectivity | 147118-3 vs 1775316-4 |
103638-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 147118-3 vs 103638-3 |
53426-0410 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, LEAD FREE | Molex | 147118-3 vs 53426-0410 |
22-03-1041 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Receptacle | Molex | 147118-3 vs 22-03-1041 |
826467-4 | 4P MOD II SHROUDED HEADER, ST | TE Connectivity | 147118-3 vs 826467-4 |
800-V3-004-6B-002101 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle | PRECI-DIP SSA | 147118-3 vs 800-V3-004-6B-002101 |
428-2-004-0-T-KS0 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Friction Lock, | MPE-Garry GmbH | 147118-3 vs 428-2-004-0-T-KS0 |