Part Details for 1471LFMAB20RTN011B by Fenghua (HK) Electronics Ltd
Overview of 1471LFMAB20RTN011B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1471LFMAB20RTN011B
1471LFMAB20RTN011B CAD Models
1471LFMAB20RTN011B Part Data Attributes
|
1471LFMAB20RTN011B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1471LFMAB20RTN011B
Fenghua (HK) Electronics Ltd
CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1100 mA |
Alternate Parts for 1471LFMAB20RTN011B
This table gives cross-reference parts and alternative options found for 1471LFMAB20RTN011B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1471LFMAB20RTN011B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQ1H477M12020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 1471LFMAB20RTN011B vs LQ1H477M12020CS |
8471LFMAB20RTN711P | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1471LFMAB20RTN011B vs 8471LFMAB20RTN711P |
1471LFMAB20RTN511C | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1471LFMAB20RTN011B vs 1471LFMAB20RTN511C |
50ZLH470MEFCRK12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 1471LFMAB20RTN011B vs 50ZLH470MEFCRK12.5X20 |
1471LFMAB20RTN911C | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1471LFMAB20RTN011B vs 1471LFMAB20RTN911C |
50ZLH470MCE12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 1471LFMAB20RTN011B vs 50ZLH470MCE12.5X20 |
2471LFMAB20RTN011B | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1471LFMAB20RTN011B vs 2471LFMAB20RTN011B |
50ZLH470MEFCCC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 1471LFMAB20RTN011B vs 50ZLH470MEFCCC12.5X20 |
50YXH470MCA12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 1471LFMAB20RTN011B vs 50YXH470MCA12.5X20 |
EKY-500EFM471MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 1471LFMAB20RTN011B vs EKY-500EFM471MK20S |