-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(147278-6) 07 MTE HDR SRRA SFMNT .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8521
|
Newark | Headers & Wire Housings 07 Mte Hdr Srra Sfmn |Amp Te Connectivity 147278-6 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6400 | Buy Now |
DISTI #
A110981CT-ND
|
DigiKey | CONN HEADER SMD R/A 7POS 2.54MM Min Qty: 900 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7512 | Buy Now |
DISTI #
147278-6
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: 147278-6) RoHS: Not Compliant Min Qty: 900 Package Multiple: 300 Container: Reel | 0 |
|
$2.7563 / $3.3169 | Buy Now |
DISTI #
571-147278-6
|
Mouser Electronics | Headers & Wire Housings 07 MTE HDR SRRA SFMN RoHS: Not Compliant | 0 |
|
$3.1800 / $3.4200 | Order Now |
DISTI #
72056421
|
RS | Connector, AMPMODU, 07 Mte Hdr Srra Sfmnt .100Cl | TE Connectivity 147278-6 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4200 / $3.5400 | RFQ |
DISTI #
AMP147278-6
|
Heilind Electronics | 07 MTE HDR SRRA SFMNT .100CL | Americas - 0 in Stock |
|
$3.4351 / $3.4864 | Buy Now |
|
Onlinecomponents.com | 07 MTE HDR SRRA SFMNT .100CL | 0 |
|
$2.9000 / $6.0700 | Buy Now |
DISTI #
AMP147278-6
|
Interstate Connecting Components | 07 MTE HDR SRRA SFMNT .100CL | 0 |
|
$3.4351 / $3.4864 | Buy Now |
DISTI #
TE Connectivity 147278-6
|
PEI Genesis | Board Connector 7 Contact(s) | 0 |
|
Buy Now | |
|
Master Electronics | 07 MTE HDR SRRA SFMNT .100CL | 0 |
|
$2.9000 / $6.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
147278-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
147278-6
TE Connectivity
(147278-6) 07 MTE HDR SRRA SFMNT .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.262 inch | |
Body Depth | 0.262 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 75 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |