-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 MODII HDR DR SFMT B/A T&R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H5978
|
Newark | 10 Modii Hdr Dr Sfmt B/A T&r Rohs Compliant: No |Amp Te Connectivity 147292-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.1900 | Buy Now |
DISTI #
147292-2-ND
|
DigiKey | CONN HEADER SMD 10POS 2.54MM Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2541 | Buy Now |
DISTI #
147292-2
|
Avnet Americas | Conn Wire to Board HDR 10 POS 2.54mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: 147292-2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-147292-2
|
Mouser Electronics | Headers & Wire Housings 10 MODII HDR DR SFMT RoHS: Not Compliant | 1500 |
|
$1.1500 / $1.8100 | Buy Now |
DISTI #
72050397
|
RS | Connector, AMPMODU, 10 Modii Hdr Dr Sfmt B/A T&R | TE Connectivity 147292-2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2700 / $1.3000 | RFQ |
|
Onlinecomponents.com | SURFACE MOUNT HEADER ASSEMBLY, MOD II, BREAKAWAY, VERTICAL, D/R, .100 X.100 C/L, .025 SQ POST, W/PICK AND PLACE CAP |
1750 Partner Stock |
|
$0.7660 / $1.2010 | Buy Now |
DISTI #
69772140
|
Verical | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD T/R Min Qty: 250 Package Multiple: 250 | Americas - 1750 |
|
$1.1500 / $1.2200 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$1.6368 / $3.9680 | Buy Now | |
DISTI #
147292-2
|
Avnet Americas | Conn Wire to Board HDR 10 POS 2.54mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: 147292-2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
147292-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
147292-2
TE Connectivity
10 MODII HDR DR SFMT B/A T&R
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH PICK AND PLACE CAP | |
Body Breadth | 0.192 inch | |
Body Length | 0.484 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.207 mm | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.05 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |