Part Details for 1472995-7 by TE Connectivity
Overview of 1472995-7 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1472995-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1472995-7-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 2 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$757.9550 | Buy Now |
DISTI #
1472995-7
|
Avnet Americas | 7012QEX=RLY,STD,ON,2P,12V,200S,X - Bulk (Alt: 1472995-7) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$655.9502 / $789.3638 | Buy Now |
DISTI #
571-1472995-7
|
Mouser Electronics | Time Delay & Timing Relays 7012QEX=RLY,STD,ON,2P,12V,200S,X | 0 |
|
$741.4700 / $755.1000 | Order Now |
DISTI #
71994154
|
RS | Relay, 7012Qex=Std, On, 2P, 12V, 200S, X | TE Connectivity 1472995-7 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$842.2100 | RFQ |
DISTI #
AMP1472995-7
|
Heilind Electronics | 7012QEX=RLY,STD,ON,2P,12V,200S | Americas - 0 in Stock |
|
$477.5625 / $833.8351 | Buy Now |
|
Onlinecomponents.com | 7012QEX=RLY,STD,ON,2P,12V,200S,X | 0 |
|
$528.7300 / $782.8700 | Buy Now |
DISTI #
AMP1472995-7
|
Interstate Connecting Components | 7012QEX=RLY,STD,ON,2P,12V,200S | 0 |
|
$477.5625 / $833.8351 | Buy Now |
DISTI #
000000000003837528
|
Sager | Time Delay & Timing Relays 7012QEX=RLY,STD,ON,2P,12V,200S,X Min Qty: 1 | 0 |
|
$497.4500 / $810.6700 | Buy Now |
DISTI #
1472995-7
|
Avnet Abacus | (Alt: 1472995-7) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 7012QEX=RLY,STD,ON,2P,12V,200S,X | 0 |
|
$528.7300 / $782.8700 | Buy Now |
Part Details for 1472995-7
1472995-7 CAD Models
1472995-7 Part Data Attributes
|
1472995-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1472995-7
TE Connectivity
7012QEX=RLY,STD,ON,2P,12V,200S,X
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |