-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SEMI-HARD TRAY ASSY DDDR2 SODIMM 5.2H RV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473150-4-ND
|
DigiKey | CONN SKT SODIMM 200POS R/A SMD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
589 In Stock |
|
$5.4307 / $7.4900 | Buy Now |
DISTI #
1473150-4
|
Avnet Americas | Memory Card Connector, DDR2 SODIMM, Latched, 200 Contacts, Copper Alloy, Gold Plated Contacts - Trays (Alt: 1473150-4) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 9 Weeks, 2 Days Container: Tray | 240 Factory Stock |
|
$4.0157 / $4.8324 | Buy Now |
DISTI #
70AH7013
|
Avnet Americas | Memory Card Connector, DDR2 SODIMM, Latched, 200 Contacts, Copper Alloy, Gold Plated Contacts - Bulk (Alt: 70AH7013) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 39 Partner Stock |
|
$5.9700 / $7.5600 | Buy Now |
DISTI #
571-1473150-4
|
Mouser Electronics | DIMM Connectors SODIMM REV 200P SDRAM-DDR2 RoHS: Compliant | 4770 |
|
$4.3700 / $6.4200 | Buy Now |
DISTI #
70087035
|
RS | DDR DIMM, SEMI-HARD TRAY ASSY DDDR2 SODIMM 5.2H RV | TE Connectivity 1473150-4 RoHS: Compliant Min Qty: 720 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2200 / $6.5200 | RFQ |
|
Future Electronics | 200 Position 0.6 mm Pitch Right Angle Double Data Rate SMT DIMM Socket RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 240 Container: Tray | 0Tray |
|
$4.2900 / $4.4300 | Buy Now |
|
Future Electronics | 200 Position 0.6 mm Pitch Right Angle Double Data Rate SMT DIMM Socket RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Container: Tray | 0Tray |
|
$4.2900 | Buy Now |
DISTI #
AMP1473150-4
|
Heilind Electronics | SEMI-HARD TRAY ASSY DDDR2 SODI | Americas - 0 in Stock |
|
$5.0046 / $5.0793 | Buy Now |
|
Onlinecomponents.com | SEMI-HARD TRAY ASSY DDR2 SODIMM 5.2H RV RoHS: Compliant |
44670 In Stock |
|
$4.1300 / $5.4700 | Buy Now |
|
Bristol Electronics | 320 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1473150-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1473150-4
TE Connectivity
SEMI-HARD TRAY ASSY DDDR2 SODIMM 5.2H RV
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Depth | 0.844 inch | |
Body Length | 2.799 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.024 inch | |
Mating Contact Row Spacing | 0.244 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 0.323 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1473150-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1473150-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
59354-352TBRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 1473150-4 vs 59354-352TBRLF |
292407-5 | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Socket | TE Connectivity | 1473150-4 vs 292407-5 |
1N4148UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA, MELF-2 | VPT Components | 1473150-4 vs 1N4148UR-1 |
59354-352FBRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 1473150-4 vs 59354-352FBRLF |
59354-352ABLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 1473150-4 vs 59354-352ABLF |
59354-152FBRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 1473150-4 vs 59354-152FBRLF |
59354-452FBLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, | Amphenol FCi | 1473150-4 vs 59354-452FBLF |
59354-052TBRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 1473150-4 vs 59354-052TBRLF |
59354-252ABRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 1473150-4 vs 59354-252ABRLF |
59354-452ABLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, | Amphenol FCi | 1473150-4 vs 59354-452ABLF |