-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS REC 40P ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1473252-1-ND
|
DigiKey | CONN PLUG HSG 40POS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
564 In Stock |
|
$5.9996 / $9.2800 | Buy Now |
DISTI #
1473252-1
|
Avnet Americas | Conn Housing PL 8Power/32Signal POS 5.8mm/2.54mm Crimp ST Cable Mount - Bulk (Alt: 1473252-1) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$4.9712 / $5.9823 | Buy Now |
DISTI #
46M2907
|
Avnet Americas | Conn Housing PL 8Power/32Signal POS 5.8mm/2.54mm Crimp ST Cable Mount - Bulk (Alt: 46M2907) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 78 Partner Stock |
|
$7.4400 / $9.3400 | Buy Now |
DISTI #
571-1473252-1
|
Mouser Electronics | Automotive Connectors MQS REC 40P ASSY RoHS: Compliant | 2790 |
|
$5.9900 / $8.6600 | Buy Now |
DISTI #
70287731
|
RS | Receptacle Housing for Female Terminals, 40-Pos, 2.9mm, Sealable, MSQ Series | TE Connectivity 1473252-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 141 |
|
$7.4300 / $8.9000 | Buy Now |
|
Future Electronics | MQS Series 40 Position 12 VDC Female Socket Right Angle Rectangular Connector RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Container: Tray | 168Tray |
|
$5.8200 / $5.8700 | Buy Now |
DISTI #
AMP1473252-1
|
Heilind Electronics | MQS REC 40P ASSY | Americas - 0 in Stock1386 On Order |
|
$6.1955 / $6.3832 | Buy Now |
|
Onlinecomponents.com | 40POS MIXED MQS REC SEALED RoHS: Compliant |
4607 In Stock |
|
$5.8100 / $9.1300 | Buy Now |
|
Quest Components | 19 |
|
$8.1280 / $12.1920 | Buy Now | |
DISTI #
1473252-1
|
TTI | Automotive Connectors MQS REC 40P ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 42 Package Multiple: 42 Container: Tray |
Americas - 546 In Stock |
|
$6.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1473252-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1473252-1
TE Connectivity
MQS REC 40P ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 1.472 inch | |
Body Depth | 1.22 inch | |
Body Length | 2.138 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.173 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94-HB |