-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICRO TIMER II 6POS PLUG ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473284-1-ND
|
DigiKey | CONN RCPT HSG 6POS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1056 In Stock |
|
$1.9511 / $3.4600 | Buy Now |
DISTI #
1473284-1
|
Avnet Americas | Conn Housing RCP 6 POS 4.2mm Crimp ST Cable Mount Box - Bulk (Alt: 1473284-1) RoHS: Compliant Min Qty: 1056 Package Multiple: 1056 Container: Bulk | 0 |
|
$1.9318 / $2.1810 | Buy Now |
DISTI #
571-1473284-1
|
Mouser Electronics | Automotive Connectors MICRO TIMER II 6POS PLUG ASY RoHS: Compliant | 1032 |
|
$2.1000 / $2.5100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1056 Package Multiple: 528 Container: Box | 0Box |
|
$1.8800 | Buy Now |
DISTI #
AMP1473284-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.2910 / $2.3252 | Buy Now | |
|
Onlinecomponents.com | MICRO TIMER II 6POS PLUG ASSY RoHS: Compliant |
150 In Stock |
|
$1.9500 / $2.8500 | Buy Now |
DISTI #
1473284-1
|
TTI | Automotive Connectors MICRO TIMER II 6POS PLUG ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 132 Package Multiple: 132 Container: Each |
Americas - 396 In Stock |
|
$2.1900 / $2.4200 | Buy Now |
DISTI #
1473284-1
|
Avnet Americas | Conn Housing RCP 6 POS 4.2mm Crimp ST Cable Mount Box - Bulk (Alt: 1473284-1) RoHS: Compliant Min Qty: 1056 Package Multiple: 1056 Container: Bulk | 0 |
|
$1.9318 / $2.1810 | Buy Now |
DISTI #
1473284-1
|
Avnet Americas | Conn Housing RCP 6 POS 4.2mm Crimp ST Cable Mount Box - Bulk (Alt: 1473284-1) RoHS: Compliant Min Qty: 1056 Package Multiple: 1056 Container: Bulk | 0 |
|
$1.9318 / $2.1810 | Buy Now |
DISTI #
AMP1473284-1
|
Interstate Connecting Components | 0 |
|
$2.2910 / $2.3252 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1473284-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1473284-1
TE Connectivity
MICRO TIMER II 6POS PLUG ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 1.594 inch | |
Body Depth | 1 inch | |
Body Length | 1.122 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 14 V | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94-HB |