-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1473565-7) RITS CONN.HDR ASSY 7P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2888
|
Newark | Power To The Board Rits Conn Hdr Assy7P |Amp Te Connectivity 1473565-7 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 1324 |
|
$3.6800 / $4.9300 | Buy Now |
DISTI #
21R4047
|
Newark | Rits Conn.hdr Assy 7P |Te Connectivity 1473565-7 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 / $3.0400 | Buy Now |
DISTI #
A29170-ND
|
DigiKey | CONN HDR 7POS 0.079 GOLD PCB Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1893 In Stock |
|
$3.6859 / $5.6600 | Buy Now |
DISTI #
1473565-7
|
Avnet Americas | RITS CONN.HDR ASSY 7P - Rail/Tube (Alt: 1473565-7) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 16 Weeks, 2 Days Container: Tube | 0 |
|
$2.5622 / $2.8928 | Buy Now |
DISTI #
571-1473565-7
|
Mouser Electronics | Power to the Board RITS CONN HDR ASSY7P RoHS: Compliant | 1581 |
|
$2.8100 / $5.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$2.4400 | Buy Now |
DISTI #
AMP1473565-7
|
Heilind Electronics | RITS CONN.HDR ASSY 7P | Americas - 0 in Stock |
|
$3.0387 / $3.0840 | Buy Now |
|
Onlinecomponents.com | RITS CONN.HDR ASSY 7P RoHS: Compliant |
1524 In Stock |
|
$2.7100 / $4.7100 | Buy Now |
DISTI #
AMP1473565-7
|
Interstate Connecting Components | RITS CONN.HDR ASSY 7P | 0 |
|
$3.0387 / $3.0840 | Buy Now |
|
Master Electronics | RITS CONN.HDR ASSY 7P RoHS: Compliant |
1524 In Stock |
|
$2.7100 / $4.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1473565-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1473565-7
TE Connectivity
(1473565-7) RITS CONN.HDR ASSY 7P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.251 inch | |
Body Depth | 0.511 inch | |
Body Length | 0.937 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 7.87u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 32 V | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |