-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
025 20POS CAP ASSY W TO W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2889
|
Newark | Rcpt Housing, 20Pos, Pbt, Natural, Product Range:-, Gender:Receptacle, No. Of Positions:20Ways, Pitch Spacing:2.2Mm, For Use With:Amp Th 025 Series 1376109-1, 1473818-1, 1565406-1 Pin Contacts, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Amp Te Connectivity 1473750-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$0.9960 / $1.4900 | Buy Now |
DISTI #
A126035-ND
|
DigiKey | CONN RCPT HSG 20POS 2.20MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
823 In Stock |
|
$0.8128 / $1.3700 | Buy Now |
DISTI #
1473750-1
|
Avnet Americas | Conn Housing RCP 20 POS 2.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 1473750-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
$0.7338 / $0.8284 | Buy Now |
DISTI #
571-1473750-1
|
Mouser Electronics | Automotive Connectors 025 20POS CAP ASSY W TO W RoHS: Compliant | 15 |
|
$0.7390 / $1.3700 | Buy Now |
DISTI #
70283924
|
RS | MULTILOCK 025 Series, 20 Way Cable Mount Socket Housing, Socket Housing | TE Connectivity 1473750-1 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9600 / $1.3700 | RFQ |
|
Future Electronics | 025 20POS CAP ASSY W TO W RoHS: Non Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.7130 | Buy Now |
DISTI #
AMP1473750-1
|
Heilind Electronics | 025 20POS CAP ASSY W TO W | Americas - 0 in Stock |
|
$0.8702 / $0.8966 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 20 POS 2.2mm Crimp ST Cable Mount Natural Bag Automotive RoHS: Compliant |
93 Partner Stock |
|
$1.1100 / $1.2300 | Buy Now |
DISTI #
54224948
|
Verical | Conn Housing RCP 20 POS 2.2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 93 |
|
$1.2500 | Buy Now |
DISTI #
1473750-1
|
TTI | Automotive Connectors 025 20POS CAP ASSY W TO W Min Qty: 1200 Package Multiple: 1200 Container: Each | Americas - 0 |
|
$0.7200 / $0.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1473750-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1473750-1
TE Connectivity
025 20POS CAP ASSY W TO W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 1.079 inch | |
Body Depth | 0.622 inch | |
Body Length | 1.386 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.167 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94-HB |