-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 50/50 GRID DR SMT RCPT VC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H6074
|
Newark | 40 50/50 Grid Dr Smt Rcpt Vc Rohs Compliant: No |Amp Te Connectivity 147384-4 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3900 | Buy Now |
DISTI #
147384-4-ND
|
DigiKey | CONN RCPT 40POS 0.05 GOLD SMD Min Qty: 1200 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6838 | Buy Now |
DISTI #
147384-4
|
Avnet Americas | Conn Socket Strip RCP 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: 147384-4) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$6.5209 | Buy Now |
DISTI #
571-147384-4
|
Mouser Electronics | Board to Board & Mezzanine Connectors 40 50/50 GRID DR SMT RCPT VC RoHS: Not Compliant | 0 |
|
$7.2900 | Order Now |
DISTI #
72047788
|
RS | Connector, AMPMODU, 40 50/50 Grid Dr Smt Rcpt Vc | TE Connectivity 147384-4 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3800 / $9.6500 | RFQ |
DISTI #
AMP147384-4
|
Heilind Electronics | 40 50/50 GRID DR SMT RCPT VC | Americas - 0 in Stock |
|
$7.9914 | Buy Now |
|
Onlinecomponents.com | 40 50/50 GRID DR SMT RCPT VC | 0 |
|
$6.9600 / $19.5600 | Buy Now |
DISTI #
AMP147384-4
|
Interstate Connecting Components | 40 50/50 GRID DR SMT RCPT VC | 0 |
|
$7.9914 | Buy Now |
|
Master Electronics | 40 50/50 GRID DR SMT RCPT VC | 0 |
|
$6.9600 / $19.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
147384-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
147384-4
TE Connectivity
40 50/50 GRID DR SMT RCPT VC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.12 inch | |
Body Depth | 0.187 inch | |
Body Length | 1.176 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.302 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 147384-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 147384-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-147384-4 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 147384-4 vs 5-147384-4 |