Part Details for 147413-1 by TE Connectivity
Overview of 147413-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 147413-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X4010
|
Newark | 10 50/50 Grid Rcpt Vc W/O Hd |Te Connectivity 147413-1 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 / $4.4100 | Buy Now |
DISTI #
147413-1-ND
|
DigiKey | CONN RCPT 10POS 0.05 GOLD SMD Min Qty: 2400 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3021 | Buy Now |
DISTI #
147413-1
|
Avnet Americas | Conn Socket Strip RCP 10 POS Solder ST Thru-Hole T/R - Tape and Reel (Alt: 147413-1) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Container: Reel | 0 |
|
$3.7195 / $4.1995 | Buy Now |
DISTI #
571-147413-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 10 50/50 GRID RCPT VC W/O HD | 0 |
|
$4.0200 | Order Now |
DISTI #
72050671
|
RS | Connector, AMPMODU, 10 50/50 Grid Rcpt Vc W/O Hd | TE Connectivity 147413-1 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3700 / $4.5200 | RFQ |
DISTI #
AMP147413-1
|
Heilind Electronics | 10 50/50 GRID RCPT VC W/O HD | Americas - 0 in Stock |
|
$4.4112 | Buy Now |
|
Onlinecomponents.com | 10 50/50 GRID RCPT VC W/O HD | 0 |
|
$3.8400 / $10.8000 | Buy Now |
DISTI #
AMP147413-1
|
Interstate Connecting Components | 10 50/50 GRID RCPT VC W/O HD | 0 |
|
$4.4112 | Buy Now |
|
Master Electronics | 10 50/50 GRID RCPT VC W/O HD | 0 |
|
$3.8400 / $10.8000 | Buy Now |
Part Details for 147413-1
147413-1 CAD Models
147413-1 Part Data Attributes
|
147413-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
147413-1
TE Connectivity
10 50/50 GRID RCPT VC W/O HD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMPMODU | |
Body Breadth | 0.12 inch | |
Body Depth | 0.187 inch | |
Body Length | 0.426 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.302 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 147413-1
This table gives cross-reference parts and alternative options found for 147413-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 147413-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-147413-1 | 10 50/50 GRID RCPT W/O HD SN | TE Connectivity | 147413-1 vs 5-147413-1 |