-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06 MODII VRT DR CE .100 X .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R3418
|
Newark | 06 Modii Vrt Dr Ce .100 X .100 |Amp Te Connectivity 147424-3 Min Qty: 4488 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9640 | Buy Now |
DISTI #
147424-3-ND
|
DigiKey | CONN RCPT 6POS 0.1 GOLD PCB Min Qty: 4488 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9385 | Buy Now |
DISTI #
147424-3
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 147424-3) RoHS: Not Compliant Min Qty: 4488 Package Multiple: 264 Container: Tube | 0 |
|
$0.8598 / $0.9708 | Buy Now |
DISTI #
571-147424-3
|
Mouser Electronics | Headers & Wire Housings 06 MODII VRT DR CE .100 X .100 RoHS: Not Compliant | 0 |
|
$0.9310 / $0.9800 | Order Now |
DISTI #
72052336
|
RS | Connector, AMPMODU, 06 Modii Vrt Dr Ce .100 X .100 | TE Connectivity 147424-3 RoHS: Not Compliant Min Qty: 4488 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0100 / $1.0400 | RFQ |
DISTI #
AMP147424-3
|
Heilind Electronics | 06 MODII VRT DR CE .100 X .100 | Americas - 0 in Stock |
|
$0.7300 / $1.0350 | Buy Now |
|
Onlinecomponents.com | 06 MODII VRT DR CE .100 X .100 | 0 |
|
$0.8610 / $2.3580 | Buy Now |
DISTI #
AMP147424-3
|
Interstate Connecting Components | 06 MODII VRT DR CE .100 X .100 | 0 |
|
$0.7300 / $1.0350 | Buy Now |
|
Master Electronics | 06 MODII VRT DR CE .100 X .100 | 0 |
|
$0.8610 / $2.3580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
147424-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
147424-3
TE Connectivity
06 MODII VRT DR CE .100 X .100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, TOP ENTRY, STACKED | |
Body Breadth | 0.238 inch | |
Body Depth | 0.34 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 75 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2085 N |
This table gives cross-reference parts and alternative options found for 147424-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 147424-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
534206-3 | 06 MODII VRT DR CE 100/115 | TE Connectivity | 147424-3 vs 534206-3 |
147105-3 | 06 MODIV VRT DR SFMNT 30AU | TE Connectivity | 147424-3 vs 147105-3 |
6-102084-3 | 06 MODII HORZ DR CE EESS 100CL | TE Connectivity | 147424-3 vs 6-102084-3 |
292203-1 | CT CARD EDGE CONN ASSY 6P | TE Connectivity | 147424-3 vs 292203-1 |
5-534206-3 | 06 MODII VRT DR CE 100/115 | TE Connectivity | 147424-3 vs 5-534206-3 |