Part Details for 1478230000 by Weidmüller Interface GmbH & Co. KG
Overview of 1478230000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1478230000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y7374
|
Newark | Power Supply, Ac-Dc, 12V, 10A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:12V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Weidmuller 1478230000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$117.5300 / $131.9200 | Buy Now |
DISTI #
281-4480-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 120W Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$114.4684 / $132.3300 | Buy Now |
DISTI #
1478230000
|
Avnet Americas | PRO MAX 120W 12V 10A - Bulk (Alt: 1478230000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$103.9350 / $123.1230 | Buy Now |
DISTI #
470-1478230000
|
Mouser Electronics | DIN Rail Power Supplies PRO MAX 120W 12V 10A | 5 |
|
$114.4600 / $124.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 139 Factory Stock |
|
$91.2000 / $131.4000 | Buy Now |
DISTI #
PROMAX-120W12V10A
|
TME | Power supply: switching, for DIN rail, 120W, 12VDC, 10A, 85÷277VAC Min Qty: 1 | 0 |
|
$105.9300 / $140.4400 | RFQ |
|
Master Electronics | RoHS: Compliant | 139 Factory Stock |
|
$91.2000 / $131.4000 | Buy Now |