Part Details for 1479680000 by Weidmüller Interface GmbH & Co. KG
Overview of 1479680000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1479680000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC4269
|
Newark | Power Relay, Spdt, 16A, 24Vdc, Din Rail, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:16A, Product Range:Termseries, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Screw Rohs Compliant: Yes |Weidmuller 1479680000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1300 / $14.2300 | Buy Now |
DISTI #
281-3334-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 24V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
25 In Stock |
|
$13.4899 / $20.9300 | Buy Now |
DISTI #
1479680000
|
Avnet Americas | Relay Module 1 CO 24VDC 16A Screw Connection - Bulk (Alt: 1479680000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1479680000
|
Mouser Electronics | Industrial Relays TRS 24VDC 1CO 16A RoHS: Compliant | 328 |
|
$12.9600 / $20.3300 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 16A SPST-NC(12.8x87.8x89.6)mm Socket Module Relay |
48 In Stock 932 Factory Stock |
|
$13.7200 / $19.9700 | Buy Now |
DISTI #
TRS-24VDC-1CO-16A
|
TME | Relay: interface, SPDT, Ucntrl: 24VDC, 16A, for DIN rail mounting Min Qty: 1 | 0 |
|
$15.8900 / $21.3700 | RFQ |
|
Master Electronics | Electromechanical Relay 24VDC 16A SPST-NC(12.8x87.8x89.6)mm Socket Module Relay |
48 In Stock 932 Factory Stock |
|
$13.7200 / $19.9700 | Buy Now |