Part Details for 147969-1 by TE Connectivity
Overview of 147969-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 147969-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X4056
|
Newark | 03 Mte Hdr Srst Latch S.load |Te Connectivity 147969-1 Min Qty: 3816 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
147969-1-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 3816 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1279 | Buy Now |
DISTI #
147969-1
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 147969-1) RoHS: Not Compliant Min Qty: 3816 Package Multiple: 53 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$1.0333 / $1.1667 | Buy Now |
DISTI #
571-147969-1
|
Mouser Electronics | Headers & Wire Housings 03 MTE HDR SRST LATCH S.LOAD RoHS: Not Compliant | 0 |
|
$1.1100 / $1.1700 | Order Now |
DISTI #
AMP147969-1
|
Heilind Electronics | 03 MTE HDR SRST LATCH S.LOAD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 03 MTE HDR SRST LATCH S.LOAD | 0 |
|
$1.0300 / $2.8300 | Buy Now |
DISTI #
AMP147969-1
|
Interstate Connecting Components | 03 MTE HDR SRST LATCH S.LOAD | 0 |
|
Buy Now | |
|
Master Electronics | 03 MTE HDR SRST LATCH S.LOAD | 0 |
|
$1.0300 / $2.8300 | Buy Now |
Part Details for 147969-1
147969-1 CAD Models
147969-1 Part Data Attributes:
|
147969-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
147969-1
TE Connectivity
(147969-1) 03 MTE HDR SRST LATCH S.LOAD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.535 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 147969-1
This table gives cross-reference parts and alternative options found for 147969-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 147969-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-104450-1 | (1-104450-1) 03 MTE HDR SRST LATCH W/HLDWN | TE Connectivity | 147969-1 vs 1-104450-1 |
5-146282-3 | 03 MODII HDR SRST B/A .100CL | TE Connectivity | 147969-1 vs 5-146282-3 |
5-146291-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 147969-1 vs 5-146291-3 |
4-440052-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 147969-1 vs 4-440052-3 |
5-104878-7 | 03/05 MODII HDR SRST B/A .100 | TE Connectivity | 147969-1 vs 5-104878-7 |
5-1375583-2 | (5-1375583-2) 03 MTE VERTICAL SMT HDR 30 AU | TE Connectivity | 147969-1 vs 5-1375583-2 |
5-146306-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 147969-1 vs 5-146306-3 |
5-147969-1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 147969-1 vs 5-147969-1 |
966573-3 | 3P MOD2 ST-LEI A-P | TE Connectivity | 147969-1 vs 966573-3 |
5-147323-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 147969-1 vs 5-147323-2 |