Part Details for 147LF-48-1 by Abracon Corporation
Overview of 147LF-48-1 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87952AYI-147LFT | Renesas Electronics Corporation | Low Skew, 1-to-11 LVCMOS/LVTTL Clock Multiplier/Zero Delay Buffer | |
83947AYI-147LFT | Renesas Electronics Corporation | Low Skew,1-to-9 LVCMOS/LVTTL Fanout Buffer | |
87946AYI-147LF/W | Renesas Electronics Corporation | 1-to-10 Low Skew,÷1,÷2 LVCMOS/LVTTL 2.5V, 3.3V Fanout Buffer |
Price & Stock for 147LF-48-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
147LF-48-1
|
Avnet Abacus | Thru-Hole Oscillator HCMOS F5C-2ELF 48MHz 100ppm 5V 70C (Alt: 147LF-48-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |